1734580-4

Heilind Number:AMP1734580-4
Manufacturer:TE Connectivity
Manufacturer Number:1734580-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD-JacK,RJ45, 8P8C, SHD LP, 50u" Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734580-4
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:25
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Panel Ground Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.1281 in, 3.25 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.25 mm, .482 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1734580-4

Detailed Description

Enhance your connectivity with this high-performance MOD-JacK RJ45 Connector. Designed for Cat 3 LAN applications, it features a robust PA 46 GF30 housing in sleek black, meeting UL 94V-0 flammability standards. With 8P8C termination and through-hole soldering, it ensures secure and reliable board mounting. The gold-plated phosphor bronze contacts guarantee superior signal transmission, while the shielded construction with brass and nickel components provides optimal protection from interference. Operating efficiently in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is ideal for various signal circuit applications. It comes in a package of 25 and is RoHS compliant, making it a sustainable choice for your networking needs.