1734580-8

Heilind Number:AMP1734580-8
Manufacturer:TE Connectivity
Manufacturer Number:1734580-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD-JacK,RJ45,10P8C,SHD LP, HDT, 50u" Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734580-8
Series:HD.50
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:25
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Panel Ground Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.1281 in, 3.25 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.25 mm, .482 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1734580-8

Detailed Description

Enhance your connectivity with our HD.50 series RJ45 modular jack, perfect for Cat 3 LAN applications. Featuring a low-profile, right-angle design with standard latch orientation, this black housing unit is crafted from durable PA 46 GF30 material. With 10 positions, 8 loaded, and shielded brass construction, it ensures reliable signal transmission. Gold-plated contacts, meeting UL 94V-0 flammability standards, guarantee optimal performance in temperatures ranging from -40 to 85°C. Ideal for board mounting, its through-hole solder termination method and 1.02mm pitch offer seamless integration. Packaged in a box and tray, this RoHS-compliant connector is the perfect choice for data and device applications.