1734715-2

Heilind Number:AMP1734715-2
Manufacturer:TE Connectivity
Manufacturer Number:1734715-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ45,Multiport 2x4,15u", Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734715-2
Color:Black
Amperage:1 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:9
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:5
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 4
Status Indicator:None
Tail Length:.1281 in, 3.25 mm
Packaging:Box and Tube, Tube
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:25.3 mm, .996 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1734715-2

Detailed Description

Enhance your network connectivity with our RJ45 Multiport 2x4, featuring a durable black housing made of high temperature thermoplastic. With UL 94V-0 standards met, this board mount connector ensures reliable performance. Its through-hole solder termination method and phosphor bronze contact material guarantee secure connections. Designed for Cat 3 LAN applications, it offers eight positions with a pitch of 1.02mm. The right-angle mount orientation and stacked port configuration make it versatile for various setups. With side entry and standard latch orientation, installation is convenient. Operating in a wide temperature range of -40 to 70°C, this connector is suitable for demanding environments. Gold-plated contact mating areas and nickel-plated shield material ensure optimal signal transmission and durability. RoHS compliant and with PCB grounding options, it meets stringent environmental standards. Ideal for data and device connectivity, this RJ type jack is a reliable solution for your networking needs.