1734723-1

Heilind Number:AMP1734723-1
Manufacturer:TE Connectivity
Manufacturer Number:1734723-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ11,6P6C,SINGLE,DIP,W/O LED 6u"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734723-1
Color:Black
Amperage:1 A
Housing Material:PA 46
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:120
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.268 in, 6.8 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.094 in, 2.4 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:6 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.05 mm, .435 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1734723-1
SKU:AMP1734723-1

Detailed Description

Enhance your connectivity with this RJ11 single port jack, designed for seamless board mount installation. Featuring a 6P6C configuration without LED, it guarantees reliable signal transmission in Cat 3 networks. Crafted with UL 94V-0 compliant housing material and phosphor bronze contacts, it ensures durability and performance. With a right-angle mount orientation and standard latch design, it offers convenient assembly. Gold-plated contact mating areas and through-hole solder termination method ensure optimal conductivity. This black RJ jack, with a tray packaging option, is suitable for a wide range of applications with its -40 to 85°C operating temperature range. RoHS compliant and meeting stringent industry standards, it is a dependable choice for your networking needs.