1734795-4

Heilind Number:AMP1734795-4
Manufacturer:TE Connectivity
Manufacturer Number:1734795-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ45,8P8C,SHD,W/O LED,DIP 50u"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734795-4
Color:Black
Amperage:1 A
Housing Material:PA 9T GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:80
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.094 in, 2.4 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .444 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1734795-4

Detailed Description

This RJ45 connector features an 8P8C configuration with shielding and no LED, designed for DIP soldering on circuit boards. It meets UL 94V-0 flammability standards and is capable of handling up to 1 A of current. Constructed with black PA 9T GF30 housing and phosphor bronze contacts, it offers reliable performance in Cat 3 LAN applications. The right-angle mount orientation with inverted latch up ensures secure installation, while the gold-plated contact mating area enhances signal transmission. With a temperature range of -40 to 85 °C and a tray packaging format, it is suitable for a variety of signal circuit applications. RoHS compliant and with PCB grounding options, this connector is ideal for data and device connectivity needs.