1734795-6

Heilind Number:AMP1734795-6
Manufacturer:TE Connectivity
Manufacturer Number:1734795-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD JACK,RJ45,8P8C,SHIELD, W/PANEL,15u"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734795-6
Amperage:1 A
Housing Material:PA 9T GF30
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:80
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.094 in, 2.4 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .444 in
Panel Mount Type:Panel Stops
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1734795-6

Detailed Description

Enhance your network connectivity with this high-quality RJ45 Modular Jack featuring shielded construction with a brass shield plated in nickel for optimal signal integrity. Designed for Cat 3 LAN applications, this jack offers eight positions with through-hole solder termination and gold-plated contacts. Its black PA 9T GF30 housing, UL 94V-0 compliant for flammability, ensures durability in various environments. With a right-angle mount orientation and inverted latch, it provides versatile installation options. The connector, suitable for signal circuit applications, operates reliably in temperatures ranging from -40 to 85°C. Packaged in a box and tray, it comes in a quantity of 80, making it ideal for large-scale deployments. RoHS compliant and meeting stringent quality standards, this RJ45 jack is a reliable choice for data and device connectivity needs.