1734795-7

Heilind Number:AMP1734795-7
Manufacturer:TE Connectivity
Manufacturer Number:1734795-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD JACK,RJ45,8P8C,SHIELD, W/PANEL,30u"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734795-7
Color:Black
Amperage:1 A
Housing Material:PA 9T GF30
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:80
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.094 in, 2.4 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .444 in
Panel Mount Type:Panel Stops
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1734795-7

Detailed Description

Enhance your network connectivity with this high-quality MOD JACK RJ45. Designed for optimal performance, it features 8P8C shielding with a panel for secure installation. The housing, made of durable PA 9T GF30, ensures reliability. With UL 94V-0 standards met, rest assured of its safety. Ideal for Cat 3 LAN category, it offers seamless compatibility with RJ45 connectors. Its phosphor bronze contacts and gold plating guarantee efficient signal transmission. Operating in a wide temperature range, from -40 to 85°C, it's suitable for various environments. Whether for data or device connections, this RJ Type Jack is a dependable choice, RoHS compliant for environmental responsibility.