| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735042-5 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .22 in, 5.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .276 in, 6 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .157 in, 4 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1735042-5 |
| SKU: | AMP1735042-5 |
1735042-5
Specifications
Detailed Description
Enhance your signal transmission with our FPC Connector Assembly, featuring a durable nylon GF housing and five contacts for seamless connectivity. Designed for board mount with surface mount termination, this connector ensures secure attachment in vertical orientation. With a 1A amperage and 125V AC voltage rating, it guarantees reliable performance in various applications. The phosphor bronze contacts with tin plating offer excellent conductivity, while the straight body orientation and 1mm pitch provide easy installation. Operating temperatures ranging from -20°C to 85°C make it suitable for diverse environments. Perfect for data and device connectivity, this FPC Connector Assembly is RoHS compliant, ensuring environmental responsibility in its production. With a packaging of 800 units in tape and reel, it's convenient for bulk applications. Elevate your circuit connections with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PCN-25-254275 - Packaging change. Packaging Optimization by increasing box dimension, equipped with four protective corners. | Download | |||
| 01/15/2022 | PCN-21-116689 - Raw material shortage. Housing raw material change from PA6T of DuPont to PA6T of MITSUI & CO LTD. | Download | |||

