1735042-7

Heilind Number:AMP1735042-7
Manufacturer:TE Connectivity
Manufacturer Number:1735042-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 7P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735042-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:.354 in, 8 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.157 in, 4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1735042-7
SKU:AMP1735042-7

Detailed Description

Introducing our FPC Connector Assembly, designed for high-performance connectivity in a variety of applications. With a current rating of 1 A and a voltage limit of 125 V AC, this receptacle is perfect for signal transmission. Featuring a durable Nylon GF housing and phosphor bronze contacts with tin plating, it ensures reliable conductivity. With a surface mount termination method and a pitch of 1mm, it offers easy installation on circuit boards. The staggered layout of the seven socket contacts, along with the Flex-to-Board system, allows for efficient data transmission. RoHS compliant and operating within a wide temperature range of -20 to 85°C, this connector is both environmentally friendly and versatile. Packaged in tape and reel for convenience, it's ideal for mass production. Whether in industrial or consumer electronics, trust in the quality and performance of our FPC Connector Assembly for seamless connectivity.