1735078-1

Heilind Number:AMP1735078-1
Manufacturer:TE Connectivity
Manufacturer Number:1735078-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SAS PLUG 15+7+7P ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735078-1
Color:Black
Series:SAS
Connector Type:SAS
Gender:Male
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Number of Positions:29
Mount Orientation:Right Angle
Connector Product Type:SAS
PCB Mounting Style:Surface Mount
Standards Met:UL 94V-0
SKU:AMP1735078-1

Detailed Description

Upgrade your connectivity with the SAS PLUG 15+7+7P ASSEMBLY, a high-performance solution designed for seamless data transmission. This male SAS connector boasts 29 positions, featuring a right-angle body orientation for easy installation. Crafted from durable materials, it ensures reliable performance, with UL 94V-0 standards met for added safety. The surface-mount design is ideal for PCB mounting, making it perfect for a wide range of applications. With gold-plated copper alloy contacts, this connector guarantees optimal signal conductivity, while its sleek black finish adds a touch of sophistication to your setup. RoHS compliance further underscores its quality, making it a must-have for any high-speed connectivity project.