1735265-4

Heilind Number:AMP1735265-4
Manufacturer:TE Connectivity
Manufacturer Number:1735265-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BOTTOM CONT.ASSY 4P (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735265-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:4
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.05 µm, 2 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.05 µm, 2 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Standard Flat
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:11.92 mm, .469 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.213 in, 5.4 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1735265-4
SKU:AMP1735265-4

Detailed Description

Enhance your connectivity with this high-performance FPC Connector Assembly from our FPC series. Designed for seamless integration, this receptacle features a durable LCP housing and surface mount termination, ensuring reliability in various operating conditions. With a 1A amperage rating and 200V AC voltage capability, it's ideal for signal transmission applications. The gold-plated phosphor bronze contacts guarantee efficient data transfer, while the right-angle mount orientation offers flexibility in installation. Packaged in tape & reel for convenience, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Whether for commercial or industrial use, its compact design and superior construction make it a dependable choice for your connectivity needs.