1735265-5

Heilind Number:AMP1735265-5
Manufacturer:TE Connectivity
Manufacturer Number:1735265-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BOTTOM CONT.ASSY 5P (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735265-5
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.05 µm, 2 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.05 µm, 2 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Standard Flat
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:12.92 mm, .509 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.213 in, 5.4 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1735265-5
SKU:AMP1735265-5

Detailed Description

Introducing a high-performance FPC connector, perfect for signal transmission in electronic devices. With a 1A amperage rating and 200V AC voltage capacity, this connector ensures reliable power delivery. Featuring a surface mount termination method and right-angle mount orientation, it offers easy and secure installation on circuit boards. The LCP housing material and gold-plated contact termination guarantee durability and optimal conductivity. With a compact design and 5 positions, it's ideal for space-constrained applications. This connector, in a package of 1500, is tape and reel packaged for convenient handling. Suitable for various circuit applications, it's a versatile solution for your connectivity needs.