1735265-8

Heilind Number:AMP1735265-8
Manufacturer:TE Connectivity
Manufacturer Number:1735265-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BOTTOM CONT.ASSY 8P (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735265-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.05 µm, 2 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.05 µm, 2 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Standard Flat
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:15.92 mm, .627 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.213 in, 5.4 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1735265-8
SKU:AMP1735265-8

Detailed Description

Enhance your signal connections with our FPC Connector Assembly, featuring a 1A amperage and a receptacle gender design. Crafted with durable LCP housing material, this board mount connector ensures reliability in various applications. Its surface mount termination method and phosphor bronze contact material guarantee secure connectivity, while the 1mm pitch and 200V AC voltage rating accommodate efficient signal transmission. With a package quantity of 1500, this socket-type connector is ideal for high-volume projects. Its FPC/FFC cable compatibility, stuffer actuator type, and eight positions make it versatile for signal transmission. The natural housing color, right-angle mount orientation, and tape & reel packaging offer convenience in assembly. Operating within a wide temperature range and RoHS compliant, this connector prioritizes performance and environmental responsibility. Upgrade your circuitry with this premium Flex-to-Board connector, perfect for data and device applications.