| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735284-1 |
| Color: | Black |
| Amperage: | 1.5 A |
| Connector Type: | SATA |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 22 |
| Mount Orientation: | Vertical |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Connector Product Type: | Connector |
| PCB Mounting Style: | Surface Mount |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1735284-1 |
1735284-1
Specifications
Detailed Description
Enhance your system with our Vertical SATA Backplane Receptacle, designed for seamless integration on circuit boards. This sleek black connector boasts UL 94V-0 certification for top-notch safety standards. With a 1.5 A amperage capacity, it ensures efficient power transmission. Featuring 22 gold-plated copper alloy contacts, it guarantees reliable data transfer. The Surface Mount termination method makes installation a breeze, while the 1.27 mm pitch and single-row configuration offer a compact yet high-performance solution. Operating flawlessly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), this connector is a must-have for demanding environments. RoHS compliant and packaged in a convenient tray, it's the perfect choice for your connectivity needs. Elevate your connectivity with this essential SATA component.

