| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735284-2 |
| Color: | Black |
| Amperage: | 1.5 A |
| Connector Type: | SATA |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 22 |
| Mount Orientation: | Vertical |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Connector Product Type: | Connector |
| PCB Mounting Style: | Surface Mount |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1735284-2 |
1735284-2
| Heilind Number: | AMP1735284-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1735284-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate high-speed data connections with our SATA Backplane Receptacle, designed for seamless vertical surface mounting. This black receptacle, in compliance with UL 94V-0 standards, features 22 gold-plated contact positions for reliable performance. With a 1.5A amperage rating, it ensures efficient power transmission. The straight body orientation and 1.27mm pitch facilitate smooth connectivity, while a wide operating temperature range of -40 to 85°C (-40 to 185°F) guarantees durability in various environments. Ideal for board mount applications, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. Packaged in a convenient tray, it is ready for integration into your systems.

