| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735284-4 |
| Color: | Black |
| Amperage: | 1.5 A |
| Connector Type: | SATA |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 22 |
| Mount Orientation: | Vertical |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Connector Product Type: | Connector |
| PCB Mounting Style: | Surface Mount |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1735284-4 |
1735284-4
| Heilind Number: | AMP1735284-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1735284-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your system's connectivity with our SATA Backplane Receptacle. Designed for seamless integration, this vertical, SMT connector ensures a reliable link between your devices. With a sleek black finish and UL 94V-0 certification, it combines style with safety. Featuring a 1.5A amperage and gold-plated copper contacts, it guarantees efficient power transmission. Its 22 positions and 1.27mm pitch offer versatility in your setup. Operating flawlessly in temperatures ranging from -40 to 85°C, it's suitable for diverse environments. RoHS compliant and packaged in a convenient tray, it's a must-have component for high-speed data transfer applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735783-3 | ![]() |


