Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1735284-5 |
Color: | Black |
Amperage: | 1.5 A |
Connector Type: | SATA |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Number of Positions: | 22 |
Mount Orientation: | Vertical |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Connector Product Type: | Connector |
PCB Mounting Style: | Surface Mount |
Standards Met: | UL 94V-0 |
SKU: | AMP1735284-5 |
Stackable: | No |
Number of Ports: | 2 |
Keyed: | Yes |
PCB Termination Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin / .76 µm |
Contact Configuration: | 7P + 15P |
PCB Thickness (Recommended): | .048 in / 1.2 mm |
Height Above PC Board: | .32 in / 8.15 mm |
Housing Material: | High Temperature Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Alignment Type: | Polarization |
Boardlock Length: | .8 mm / .032 in |
PCB Mount Retention Type: | Solder Peg |
PCB Mount Retention: | With |
Mounting Location: | Top |
Circuit Application: | Power & Signal |
Shell: | Without |
Profile: | Standard |
Product Grouping: | SATA |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
High Temperature Housing: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |