1735360-6

Heilind Number:AMP1735360-6
Manufacturer:TE Connectivity
Manufacturer Number:1735360-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1mm FFC SMT H BOTTOM CONTACT ASSY, 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735360-6
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.354 in, 9 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.268 in, 6.8 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1735360-6
SKU:AMP1735360-6

Detailed Description

Introducing our FPC Connector Assembly, featuring a 1A amperage and a receptacle gender for seamless connectivity. Crafted with durable Nylon GF housing material and designed for efficient board mount installation with a surface mount termination method. With a pitch of 1mm and a voltage rating of 125V AC, this connector ensures reliable signal transmission. Ideal for FPC/FFC cable types, it offers six positions for versatile application. The natural housing color and right-angle mount orientation provide flexibility in setup. Operating within a wide temperature range, this connector is suitable for various circuit applications. Its tin-plated contact material and lead-free solder processes guarantee robust performance. Explore the possibilities with our Flex-to-Board connector system, perfect for data and signal transmission in electronic devices.