1735360-8

Heilind Number:AMP1735360-8
Manufacturer:TE Connectivity
Manufacturer Number:1735360-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1mm FFC SMT H BOTTOM CONTACT ASSY, 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735360-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:11 mm, .433 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.268 in, 6.8 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1735360-8
SKU:AMP1735360-8

Detailed Description

Introducing our FPC Connector Assembly, a crucial component for your circuitry needs. With a 1A amperage and 125V AC voltage, this connector ensures efficient power transmission. Featuring a surface mount termination method and right-angle mount orientation, it offers versatile installation options. The 8-position socket contact type, housed in durable nylon GF material, guarantees reliable signal transmission. With a pitch of 1mm and a package quantity of 1500, it's ideal for high-volume applications. Operating within a temperature range of -20 to 85°C, this connector is suitable for various environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for data or devices, this FPC Connector Assembly is a dependable choice for your connectivity needs.