| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735443-2 |
| Color: | Black |
| Amperage: | 1.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Package Quantity: | 50 |
| Mount Location: | Top |
| Contact Configuration: | 7P + 9P |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | B90 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| Boardlock Material: | Copper Alloy |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L211 |
| Height Above PC Board: | .157 in, 4 mm |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Straddle Mount |
| Shell: | Without |
| High Temperature Housing: | Yes |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1735443-2 |
| SKU: | AMP1735443-2 |
1735443-2
| Heilind Number: | AMP1735443-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1735443-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with our Micro SATA Plug, featuring a compact design with 7P+9P configuration for seamless power and signal transmission. Crafted from durable thermoplastic in sleek black, this UL 94V-0 compliant connector ensures reliable performance. With a right-angle body orientation and board mount installation, it offers flexibility in various applications. Operating at temperatures ranging from -40 to 85 °C (-40 to 185 °F), it is suitable for both standard and high-temperature environments. The gold flash-plated contacts guarantee optimal conductivity, making it ideal for power and signal circuit applications. With 16 positions and a 1.27 mm pitch, it provides efficient connectivity in cable-to-board setups. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility. Upgrade to our Micro SATA Plug for seamless data and device connectivity in your projects.

