| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735447-4 |
| Color: | Natural |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Overall Height: | .258 |
| Overall Length: | 8.8 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .258 in, 6.55 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .02 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | .346 in, 8.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .37 in, 9.4 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1735447-4 |
| SKU: | AMP1735447-4 |
1735447-4
Specifications
Detailed Description
Enhance your electrical connections with the HPI 2.0 Receptacle Housing, designed for optimal performance and durability. This natural-colored housing features four contact positions and a cable mount for versatile installation. With a low amperage rating of 3A and a voltage capacity of 250V AC/DC, it ensures reliable power and signal transmission. Crafted from UL 94V-0 compliant thermoplastic, it guarantees safety and longevity in various operating environments. The latch lock mechanism provides secure mating retention, while the polarization feature ensures proper alignment during connection. Suitable for wire-to-board applications, this connector is ideal for power and signal circuitry. Its compact design, with a height of .258 inches and a width of 9.4mm, allows for efficient PCB integration. Trust in the quality and performance of the HPI 2.0 Receptacle Housing for your connectivity needs. RoHS compliant. Packaged in a quantity of 600.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06SE-22-25S(SR) | 22-16 PIDG TAB 3,3/3 | ![]() |
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 52949-3 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 62056-4 | FASTON .250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 63306-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity L77DCH37SF179A | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77SDB25SA4CH3FC309 | 08P SL156 HSG W/LR,W/O#2 | ![]() |


