| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735539-2 |
| Color: | Black |
| Amperage: | 1.5 A |
| Connector Type: | SATA |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .039 in, .05 in, 1.27 mm, 1 mm |
| Number of Positions: | 13 |
| Mount Orientation: | Vertical |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Connector Product Type: | Connector |
| PCB Mounting Style: | Surface Mount |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1735539-2 |
1735539-2
Specifications
Detailed Description
Enhance your electronic connections with this Vertical Slimline SATA Receptacle, designed for seamless surface mounting on circuit boards. Featuring a sleek black finish, this high-speed connector meets UL 94V-0 standards for optimal safety. With a contact material of Copper Alloy and gold plating, it ensures reliable signal transmission. Its 1.27mm pitch and 13 positions offer versatility in connectivity. Operating efficiently in a wide temperature range from -40 to 85 °C, it is ideal for various applications. Packaged in convenient Tape & Reel format, this RoHS-compliant connector is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735471-3 | ![]() |


