Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1735539-3 |
Color: |
Black |
Amperage: |
1.5 A |
Connector Type: |
SATA |
Gender: |
Receptacle |
Number of Rows: |
1 |
Mount Type: |
Board Mount |
Termination Method: |
Surface Mount |
Contact Material: |
Copper Alloy |
Contact Plating: |
Gold |
Maximum Operating Temperature: |
85 °C |
Body Orientation: |
Straight |
Pitch: |
.039 in, .05 in, 1.27 mm, 1 mm |
Number of Positions: |
13 |
Mount Orientation: |
Vertical |
Packaging: |
Tape & Reel |
Operating Temperature Range: |
-40 - 185 °F, -40 - 85 °C |
Contact Mating Area Plating: |
Gold |
Connector Product Type: |
Connector |
PCB Mounting Style: |
Surface Mount |
Standards Met: |
UL 94V-0 |
SKU: |
AMP1735539-3 |
Number of Ports: |
2 |
Keyed: |
Yes |
Stackable: |
No |
PCB Termination Area Plating Finish: |
Matte |
Contact Configuration: |
6P + 7P |
PCB Contact Termination Area Plating Material: |
Tin |
Contact Base Material: |
Copper Alloy |
Contact Mating Area Plating Thickness: |
30 µin / .76 µm |
Height Above PC Board: |
.255 in / 6.5 mm |
PCB Thickness (Recommended): |
.048 in / 1.2 mm |
Housing Material: |
High Temperature Thermoplastic |
UL Flammability Rating: |
UL 94V-0 |
PCB Mount Retention Type: |
Solder Peg |
Mounting Location: |
Top |
Mating Alignment Type: |
Polarization |
Boardlock Plating Material: |
Tin |
Boardlock Length: |
3.2 mm / .126 in |
PCB Mount Retention: |
With |
Circuit Application: |
Power & Signal |
Shell: |
Without |
Connector and Contact Terminates To: |
Printed Circuit Board |
Connector System: |
Cable-to-Board |
Product Grouping: |
SATA |
Profile: |
Slimline |
High Temperature Housing: |
Yes |