1735610-1

Heilind Number:AMP1735610-1
Manufacturer:TE Connectivity
Manufacturer Number:1735610-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY, SAS PLUG, SMT, 15+7+7P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735610-1
Color:Black
Series:SAS
Connector Type:SAS
Gender:Male
Number of Rows:1
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Number of Positions:29
Mount Orientation:Right Angle
Connector Product Type:SAS
PCB Mounting Style:Edge Mount
Standards Met:UL 94V-0
SKU:AMP1735610-1

Detailed Description

Experience seamless connectivity with our ASSY SAS PLUG, meticulously designed for SMT applications. Featuring a total of 29 gold-plated brass contacts arranged in a 15+7+7P configuration, this male connector ensures reliable data transmission in SAS systems. With UL 94V-0 compliance, rest assured of its high safety standards. The right-angle body orientation and edge mount PCB style offer convenient installation, making it ideal for high-speed data transfer in various electronic devices. Join the future of connectivity with this cutting-edge SAS component.