| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735805-5 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 200 |
| Contact Amperage: | .5 A |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13 mm, .512 in |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 13 mm, 14 mm, 15 mm, 16 mm, .512 in, .551 in, .591 in, .63 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 - 78.76 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1735805-5 |
| SKU: | AMP1735805-5 |
1735805-5
Specifications
Detailed Description
Elevate your PCB assembly with our dual-row Surface Mount Board Mount Connector. Designed for high-performance signal transmission, this connector features 120 socket contacts with a pitch of .8mm, ensuring reliable connectivity. With a voltage rating of 100V AC and contact amperage of .5A, it meets stringent industry standards. The housing, made of matte finish Copper Alloy, offers durability and superior performance. UL 94V-0 rated for flammability, it guarantees safety in operation. Whether in industrial or commercial applications, this connector, with natural housing color and vertical mount orientation, provides a seamless fit. Its gold-plated contact mating area and Tin-plated PCB contacts ensure excellent conductivity. With a stackable design and mezzanine board-to-board configuration, it offers versatility in assembly. Operating temperature range of -40 to 257°F and high temperature rating make it suitable for diverse environments. Featuring positioning bosses for PCB alignment and pick-and-place assembly feature, installation is efficient. RoHS compliant and ECCN classified as EAR99, it aligns with international regulations. Perfect for data and device connections, this connector is the ideal choice for your PCB projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5177986-5 | ![]() |


