173632-1

Heilind Number:AMP173632-1
Manufacturer:TE Connectivity
Manufacturer Number:173632-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

REC CONTAC. (POWER) AWG#14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173632-1
Amperage:10 A
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:1.25 - 2 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP173632-1

Detailed Description

Ensure secure and reliable power connectivity with these automotive, truck, bus, and off-road terminals. Designed for 1.25-2 mm² wire sizes, these receptacle terminals feature a robust F-Crimp termination method for efficient installation. With a wide operating temperature range of -30 to 105°C (-22 to 221°F) and a 10A amperage rating, they are suitable for various demanding environments. The clean body design with a primary locking feature guarantees a stable connection, meeting RoHS compliance standards. Ideal for automotive applications, these terminals provide high-quality performance for your power transmission needs.