| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173633-2 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173633-2 |
173633-2
| Heilind Number: | AMP173633-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173633-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our high-performance terminals. Built for durability and efficiency, these connectors offer a seamless solution for wire termination, featuring a reliable F-Crimp design and tin contact plating for optimal conductivity. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), they are suitable for use in various environments. The primary locking feature ensures secure connections, while the clean body design adds to the convenience of installation. RoHS compliant and meticulously crafted, these terminals guarantee both performance and environmental responsibility. Upgrade your connectivity with our Automotive Connectors & Accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151125-1 | TE Connectivity 173633-2 Application Tooling | ![]() |
| TE Connectivity 2151125-2 | TE Connectivity 173633-2 Application Tooling | ![]() |
| TE Connectivity 58528-2 | TE Connectivity 173633-2 Application Tooling | ![]() |
| TE Connectivity 7-2151125-7 | TE Connectivity 173633-2 Application Tooling | ![]() |
| TE Connectivity 755430-2 | TE Connectivity 173633-2 Application Tooling | ![]() |
| TE Connectivity 91580-1 | TE Connectivity 173633-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 173633-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174928-1 | ![]() | |
| TE Connectivity 174930-1 | ![]() |


