173634-1

Heilind Number:AMP173634-1
Manufacturer:TE Connectivity
Manufacturer Number:173634-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TAB CONT.(POWER) AWG #2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173634-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:1.25 - 2 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP173634-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's electrical connectivity with the 173634-1 TAB CONT. (POWER) terminal splice. Designed for heavy-duty applications, this high-quality connector features a F-Crimp design for secure wire attachment, accommodating wire sizes ranging from 1.25 to 2mm². With a durable tin contact plating, it ensures reliable conductivity even in harsh operating environments, with an impressive amperage rating of 14A. The terminal's clean body design includes a primary locking feature for added security, making it ideal for critical power transmission systems. Suitable for use in a wide range of automotive and industrial settings, this terminal splice guarantees efficient and dependable performance, meeting the demands of even the most rugged applications. Upgrade your electrical connections with confidence with the 173634-1.