| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173635-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #6, M3.5 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.5 mm², 640 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP173635-1 |
173635-1
| Heilind Number: | AMP173635-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173635-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for 22-16 AWG wires. Made of durable steel with a #6 stud size, it ensures secure fastening and conductivity. The straight orientation and open barrel type simplify installation, while its wide operating temperature range of -40 to 110°C (-40 to 230°F) makes it suitable for various environments. With a contact material of steel and no insulation, it guarantees efficient performance. Ideal for professional or DIY projects, this terminal is a reliable choice for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150363-1 | ![]() | |
| TE Connectivity 7-2150363-7 | ![]() |


