173645-2

Heilind Number:AMP173645-2
Manufacturer:TE Connectivity
Manufacturer Number:173645-2
ECAD Model:
3D Model

Description:

070 MLC TAB CON 20-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173645-2
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.25 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP173645-2

Detailed Description

Enhance the efficiency and reliability of your automotive, truck, bus, or off-road connections with our high-quality amperage terminal. Designed for seamless performance in a wide operating temperature range, from -30 to 105 °C (-22 to 221 °F), this terminal boasts a durable construction and tin contact plating for optimal conductivity. Its F-Crimp design ensures secure attachment to wires ranging from .5 to 1.25 mm², while the primary locking feature and clean body design offer added stability. RoHS compliant and suitable for various applications, it's a must-have for professionals in the automotive industry. Trust in our terminal to streamline your connectivity needs with precision and ease.