| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173645-3 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173645-3 |
173645-3
| Heilind Number: | AMP173645-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173645-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical connections with our high-performance 14A amperage terminals. Featuring a durable F-Crimp design and gold-plated contacts, these connectors ensure reliable power transmission in a wide temperature range from -30 to 105°C (-22 to 221°F). With a terminal splice type of tab, they offer easy and secure attachment for wires ranging from 0.5 to 1.25 mm². The primary locking feature guarantees a clean and stable connection, meeting RoHS compliance standards for environmental responsibility. Upgrade your vehicle's connectivity with these essential components, perfect for a range of automotive applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266309-1 | TE Connectivity 173645-3 Application Tooling | ![]() |
| TE Connectivity 58521-2 | TE Connectivity 173645-3 Application Tooling | ![]() |
| TE Connectivity 7-2266309-7 | TE Connectivity 173645-3 Application Tooling | ![]() |
| TE Connectivity 755430-2 | TE Connectivity 173645-3 Application Tooling | ![]() |
| TE Connectivity 91573-1 | TE Connectivity 173645-3 Application Tooling | ![]() |
| TE Connectivity 2266309-2 | TE Connectivity 173645-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 173645-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174928-1 | ![]() | |
| TE Connectivity 174930-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download | |||


