173681-1

Heilind Number:AMP173681-1.P
Manufacturer:TE Connectivity
Manufacturer Number:173681-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 040 MLC REC CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173681-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP173681-1.P

Detailed Description

Effortlessly customize your automotive, truck, bus, or off-road terminals with our Cut Strip - 040 MLC REC CONTACT. This crimp termination method, featuring a tin contact plating, ensures secure connections for wires ranging from .3 to .5 mm². With a convenient F-Crimp design and clean body terminal primary locking feature, installation is a breeze. These receptacle terminals are RoHS compliant, guaranteeing environmentally friendly practices. Upgrade your vehicle's connectivity with this essential component.