173690-1

Heilind Number:AMP173690-1
Manufacturer:TE Connectivity
Manufacturer Number:173690-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 TERMINAL 24-20 AWG 0.3 X 14.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173690-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.6 mm, .85 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .106 in, 1.5 - 2.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP173690-1

Detailed Description

Enhance your electrical connections with our PL 187 Positive Lock Terminal, designed for 20-24 AWG wire sizes. Crafted from durable brass with pre-tin plating, this receptacle ensures secure conductivity in various applications. Its straight orientation and F-Crimp design offer easy installation, while the open barrel accommodates wire insulation diameters of 1.5-2.7mm. With a wide operating temperature range of -40 to 110°C, it guarantees reliability even in harsh environments. RoHS compliant and part of our Quick Disconnects line, this product is a must-have for professionals in the field. Elevate your projects with this high-quality, efficient terminal.