| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173716-1 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173716-1 |
173716-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our premium 5A terminal. Designed for efficient crimping, this connector ensures a secure and reliable contact thanks to its tin plating. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it's built to withstand harsh environments. Suitable for wires ranging from .3 to .5mm², it features a convenient F-Crimp design with a clean body for easy installation. Compliant with RoHS standards, this receptacle terminal guarantees both performance and environmental responsibility. Upgrade your vehicle's connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151184-1 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 2151184-2 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 58522-2 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 7-2151184-7 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 7-2266366-7 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 755430-1 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 91577-1 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 5-2151184-1 | TE Connectivity 173716-1 Application Tooling | ![]() |
| TE Connectivity 5-2151184-2 | TE Connectivity 173716-1 Application Tooling | ![]() |


