| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173725-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 17.2 mm, .68 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .075 - .173 in, 1.9 - 4.45 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP173725-1 |
173725-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 REC TERMINAL. Designed for optimal performance, this receptacle features a contact material of brass with pre-tin plating. Its straight orientation and F-crimp type ensure secure attachment, while the open barrel design accommodates wire insulation diameters ranging from .075 to .173 inches. With compatibility for 14-20 AWG wire sizes, this terminal is perfect for a wide range of applications. Operating efficiently in temperatures from -40 to 110°C (-40 to 230°F), it meets RoHS compliance standards, making it a reliable and environmentally friendly choice for your connectivity needs. Upgrade to our Positive Lock 187 series terminal for durable and efficient crimp connections.

