| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1738008-1 |
| Series: | AMP GPR |
| Wire Size: | 22 - 26 AWG |
| Color Code: | Green |
| Mount Type: | Crimp |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Accessory Type: | Contact |
| Connector System: | Wire to Wire |
| Contact Amperage: | 5 A |
| Contact Material: | Copper Alloy |
| Termination Type: | Crimp |
| Contact Retention: | With |
| Termination Method: | Crimp |
| Circuit Application: | Power & Signal |
| Contact Orientation: | Straight |
| Contact Product Type: | Contact |
| Wire Insulation Support: | With |
| Crimp Area Plating Finish: | Gold |
| Contact Mating Area Plating: | Nickel |
| Contact Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Mating Area Plating Thickness: | 30 µin, .76 - 76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Wire Contact Termination Area Plating Material: | Gold |
| Part Aliases: | 1738008-1 |
| SKU: | AMP1738008-1 |
1738008-1
Specifications
Detailed Description
Enhance your power and signal connections with this SOC CONT ASY, offering reliable performance in aerospace, defense, and marine applications. Designed for wire-to-wire connectivity, this contact assembly features a Size 22 GPR socket with a crimp termination method, suitable for 22-26 AWG wire sizes. With a contact amperage rating of 5A and a durable copper alloy construction, it ensures efficient power transmission. The gold-plated contact termination and mating areas provide optimal conductivity, while the nickel plating offers enhanced corrosion resistance. RoHS compliant and suitable for operating temperatures ranging from -65°C to 125°C (-85°F to 257°F), this contact assembly is a dependable choice for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2023 | P-23-024528B - End of Life. LTB 6/11/23 | Download | |||

