| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1738018-1 |
| Series: | AMP GPR |
| Mount Type: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Contact Amperage: | 23 A |
| Termination Type: | Crimp |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K336 |
| Wire Size: | 12 - 14 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | 3.4 mm |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Color Code: | Green |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Part Aliases: | 1738018-1 |
| SKU: | AMP1738018-1 |
1738018-1
Specifications
Detailed Description
Enhance your power and signal connections with our SOCKET CONTACT SIZE 12 GPR from the AMP GPR series. Designed for optimal performance, this contact features a copper alloy construction and gold plating for reliable conductivity. With a contact amperage of 23 A, it ensures efficient power transmission. The crimp termination type allows for secure attachment to 12-14 AWG wires, while the straight orientation and wire insulation support make installation easy. Suitable for aerospace, defense, and marine applications, this contact operates in a wide temperature range. Trust in its durability and quality for your wire-to-wire connector systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601967-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2023 | P-23-024528B - End of Life. LTB 6/11/23 | Download | |||


