| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173858-6 |
| Color: | Gray |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 60 |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 12 |
| Tab Width: | .071 in, 1.8 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.823 in, 46.3 mm |
| PCB Mount Alignment: | Without |
| Length: | 24.92 mm, .981 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.8 mm, .622 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 173858-6 |
| SKU: | AMP173858-6 |
173858-6
Specifications
Detailed Description
Introducing the Multilock Connector System, a reliable solution for automotive applications. With a versatile design featuring two rows and 12 positions, this connector offers secure Through Hole - Solder termination for signal circuitry. Operating efficiently at temperatures ranging from -30 to 105 °C (-22 to 221 °F), it ensures optimal performance in diverse environments. The UL 94-HB material flammability standard compliance guarantees safety, while the 3.5 mm pitch and 1.6 mm PCB thickness make it easy to integrate. With a rated voltage of 12 VDC and a tin plating interface, this connector meets industry standards for quality and reliability. Suitable for horizontal/90° mounting, it comes in a package quantity of 60, facilitating large-scale automotive production. Trusted for its durability and efficiency, this connector is essential for modern automotive electronics.

