173862-1

Heilind Number:AMP173862-1
Manufacturer:TE Connectivity
Manufacturer Number:173862-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

070 MULTILOCK CAP ASSY 18P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173862-1
Color:White
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Voltage:12 V DC
Package Quantity:40
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:18
Tab Width:.071 in, 1.8 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:2.236 in, 56.8 mm
PCB Mount Alignment:Without
Length:24.92 mm, .981 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:15.8 mm, .622 in
Material Flammability Standard:UL 94-HB
Part Aliases:173862-1
SKU:AMP173862-1

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, featuring two rows for efficient signal transmission. Designed for secure Through Hole - Solder termination, this high-quality connector ensures reliable performance even in demanding conditions. With a pitch of 3.5mm, it offers precise connectivity, while its UL 94-HB material flammability standard guarantees safety. Operating seamlessly in temperatures ranging from -30 to 105°C, this connector is ideal for a wide range of applications. Its 12V DC voltage rating, along with compliance with RoHS standards, further adds to its appeal. Whether for automotive or industrial use, this connector is a versatile and dependable choice.