| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1738965-1 |
| Connector Type: | LuxCis Termini |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Number of Positions: | 24 |
| Housing Color: | Beige |
| GPL: | 257 |
| Operating Temperature Range: | -15 - 70 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | K585 |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Part Aliases: | 1738965-1 |
| SKU: | AMP1738965-1 |
1738965-1
Specifications
Detailed Description
Upgrade your connectivity with our Backplane Connector Kit, featuring LuxCis Termini for high-performance data transfer. Made with durable Liquid Crystal Polymer (LCP) housing in a sleek beige color, this kit offers 24 positions for seamless connections. Designed for Aerospace Defense & Marine applications, it operates reliably in temperatures ranging from -15 to 70°C. With RoHS compliance and ECCN classification as EAR99, this Connector Kit (Product Code: K585) is a reliable choice for your networking needs.

