| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173974-2 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP173974-2 |
173974-2
Specifications
Detailed Description
Upgrade your connectivity with the PL 187 (4.8 MM) HOUSING RECEPTACLE. Crafted from durable nylon in sleek black, this straight orientation receptacle is designed for seamless integration in your cable assemblies. Featuring a single position and polarization mating alignment, it guarantees secure and efficient connections. The cable mount (free-hanging) style offers versatile installation options, while its RoHS compliance ensures environmental responsibility. Perfect for various applications, this terminal housing is a reliable choice for professionals in need of high-quality components.


