173977-7

Heilind Number:AMP173977-7
Manufacturer:TE Connectivity
Manufacturer Number:173977-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CONN MT REC ASSY 7P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173977-7
Color:Natural
Series:AMP CT
Amperage:2 A
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:7
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.079 in, 2 mm
Number of Positions:7
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Board
Mating Retention:Without
Part Aliases:173977-7
SKU:AMP173977-7

Detailed Description

Easily connect power and signal cables with this 7-position CT Connector Mount Receptacle Assembly. Designed for efficient cable mounting, this assembly features Insulation Displacement Crimp (IDC) termination, ensuring secure and reliable connections. With a durable Polybutylene Terephthalate housing, it offers robust performance in various environments. The natural color and compact 2mm pitch make it suitable for a range of applications. Operating temperature range of -30 to 105 °C (-22 to 221 °F) allows for versatile use. Ideal for wire-to-board connections, this connector is RoHS compliant, meeting environmental standards. Whether for data or device connectivity, this AMP CT series component guarantees quality and convenience in PCB assembly.