| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1740205-2 |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Contact Length: | 13.44 mm, 13.46 mm, .529 in, .53 in |
| Package Quantity: | 50000 |
| GPL: | 001 |
| Packaging: | Reel, Strip |
| Contact Mating Area Plating: | Tin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5203 |
| Post Size: | .0248 in, .025 in, .63 mm, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Termination Post Tail Length: | .356 in, 9.05 mm |
| Wire Insulation Support: | Without |
| Part Aliases: | 1740205-2 |
| SKU: | AMP1740205-2 |
1740205-2
Specifications
Detailed Description
Enhance connectivity with our AMPMODU II CONTACT PIN, featuring a bent design for efficient installation. Crafted from durable Phosphor Bronze with a protective tin plating, these pins ensure reliable performance in industrial settings. With a contact length of approximately 13.5mm, they offer a secure fit for printed circuit boards. Each package contains 50,000 units, conveniently dispensed on a reel or strip for easy access. RoHS compliant and boasting an ECCN classification of EAR99, our contact pins prioritize safety and regulatory standards. Upgrade your connector systems with this essential component.

