| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1740262-2 |
| Color: | Black |
| Series: | NECTOR S |
| Gender: | Outlet |
| Mount Type: | Cable Mount (Free-Hanging) |
| Voltage: | 250 VAC |
| Keying: | HV-1 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | Z83 |
| Packaging: | Box |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K746 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| VDE Tested: | Yes |
| Part Aliases: | 1740262-2 |
| SKU: | AMP1740262-2 |
1740262-2
Specifications
Detailed Description
Enhance your power connectivity with the NECTOR S OUTLET HV-1 in sleek black. This cable mount connector, part of the NECTOR S series, delivers reliable performance with its 250 VAC voltage rating. Featuring two positions for discrete wire connection, it ensures seamless power transfer. The rugged black housing, in compliance with RoHS standards, is built for industrial applications. Tested for VDE standards, this connector guarantees quality and safety. Ideal for cable-to-cable connections in lighting systems, it's a must-have for efficient power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293308-2 | ![]() | |
| TE Connectivity 293311-2 | ![]() |


