| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174055-2 |
| Color: | Black |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 95 |
| Number of Positions: | 20 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 20 |
| Tab Width: | .039 in, 1 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.575 in, 40 mm |
| PCB Mount Alignment: | Without |
| Length: | 21.7 mm, .854 in |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 16.7 mm, .657 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174055-2 |
| SKU: | AMP174055-2 |
174055-2
| Heilind Number: | AMP174055-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174055-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, featuring a sleek black finish and two rows for efficient signal transmission. Designed for secure through-hole solder termination, this connector ensures reliable performance in demanding environments. With a maximum operating temperature ranging from 65°C to 221°F, it offers versatility for various applications. Boasting 20 positions and a 2.5mm pitch, it facilitates seamless PCB integration, while its UL 94-HB material flammability standard compliance guarantees safety. Ideal for signal circuitry, this connector is rated for 12V DC, making it perfect for automotive electronics. Its compact horizontal/90° mount orientation and 1.6mm PCB thickness streamline installation, while the absence of shielding allows for easy access. RoHS compliant and lead-free solder process compatible, this connector prioritizes environmental responsibility without compromising on performance. Elevate your automotive connectivity solutions with this high-quality connector.

