| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174055-3 |
| Color: | Black |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 20 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M129 |
| Number of Signal Positions: | 20 |
| Rated Voltage: | 12 VDC |
| Connector Width: | 21.1 mm, .831 in |
| PCB Mount Alignment: | Without |
| Length: | 1.575 in, 40 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 16.75 mm, .659 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174055-3 |
| SKU: | AMP174055-3 |
174055-3
| Heilind Number: | AMP174055-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174055-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your automotive systems with this Multilock Connector System. Featuring a sleek black design and a two-row layout, this connector ensures efficient signal transmission. With through-hole solder termination and a pitch of 2.5mm, it offers secure and reliable installation. Operating at temperatures up to 105°C, it is perfect for demanding environments. Boasting 20 positions and a 12V DC voltage rating, it accommodates multiple connections. Its UL 94-HB material flammability standard guarantees safety. With a horizontal/90° mount orientation and compact dimensions, it fits seamlessly into your setup. Wave solder capable and lead-free, it is environmentally friendly. Trust in this connector for seamless integration in your automotive projects.

