| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174056-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .728 in |
| Cable Exit Angle: | 180° |
| Height: | 10.3 mm, .406 in |
| Width: | .35 in, 8.9 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174056-2 |
| SKU: | AMP174056-2 |
174056-2
| Heilind Number: | AMP174056-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174056-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this Multilock Connector System housing, specially designed for female terminals. With a pitch of 2.5mm and a voltage rating of 12V DC, this connector ensures reliable performance even in challenging environments, thanks to its PBT body material and UL 94-HB flammability standard compliance. Featuring two positions and a compact design with a 180° cable exit angle, it offers versatility in installation. The integrated polarization and terminal position assurance guarantee secure mating, while the operating temperature range of -30 to 105°C (-22 to 221°F) suits various operating conditions. With a sleek black body color and RoHS compliance, this connector not only delivers on functionality but also meets environmental standards. Perfect for wire-to-wire connections in automotive systems, it is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480339-0 | 10P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 173631-1 | MCI/O REC CONTACT REEL | ![]() |
| TE Connectivity 173645-1 | 070 TAB CONT 16-20 | ![]() |
| TE Connectivity 173681-1 | 040 MLC REC CONTACT | ![]() |
| TE Connectivity 173850-2 | 070 MULTILOCK PLUG 8P | ![]() |
| TE Connectivity 174057-2 | 040 MULTILOCK CAP 2P | ![]() |
| TE Connectivity 174460-2 | 070 MULTILOCK 2P CAP HSG | ![]() |
| TE Connectivity 174463-2 | 070 MCL 2P P B | ![]() |
| TE Connectivity 174923-2 | 070 MLC W-W PLUG HSG 6P SGL | ![]() |
| TE Connectivity 174931-2 | 070 MLC W-W CAP HSG 8P BLACK | ![]() |
| TE Connectivity 321198 | SPLICE,SOLIS BUTT 26-22 | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity 794202-1 | 14P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity D-406-0002 | D-406-0002 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2026 | P-25-028618 - Additional Resin Supplier. addition of a resin raw material supplier. There are no changes affecting the product's function or performance. | Download | |||
| 10/23/2025 | P-25-029070 - Cancel Transfer. The transfer of some part numbers will be cancelled due to internal reasons See the list below for specific part numbers | Download | |||
| 07/04/2025 | P-25-028415 - Cancel PCN P-24-026904. which was intended to add a resin raw material supplier. | Download | |||
| 06/30/2025 | P-25-028170 - Manufacturing Location Change. Following Part Numbers will be transferred from | Download | | |||
| 09/22/2023 | P-23-024987 - Change the shipping point from EP20 and WCDC to HL20 or HL30. This is an addendum for P-23-024353. | Download | |||
| 04/14/2023 | P-23-024353 - Shipping point change. Change the shipping point from EP20 and WCDC to HL20 or HL30 | Download | |||
| 04/14/2023 | P-23-024353w - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30 | Download | |||
| 11/10/2022 | P-22-023614 - Manufacturing location change. will be transferred from TE Connectivity Technology (SIP) Ltd No.128 tinglan Lane Suzhou park China to K2 kunshan Plant | Download | |||
| 08/15/2022 | P-22-022868 - Add source of housing resin. to add source of the connector housing resin, Not any changes, impacts on the products function and performance. | Download | |||
| 02/01/2021 | P-20-020172 - Packaging change. Use one lager bag to package Change the way of the package to use the Automatic package machine online instead of the manual operation | Download | |||
| 10/23/2019 | P-19-018116 - Manufacturing Location Change. | Download | |||


