174090-1

Heilind Number:AMP174090-1
Manufacturer:TE Connectivity
Manufacturer Number:174090-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1P POSITIVE LOCK HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174090-1
Housing Material:Nylon 6/6
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Plug
SKU:AMP174090-1

Detailed Description

Enhance your cable connections with this straight orientation receptacle terminal housing, designed for seamless integration in your electrical setups. Crafted from durable Nylon 6/6 material in a natural color, it offers reliable performance while meeting RoHS compliance standards for environmental responsibility. With a single position and plug housing type, it's perfect for secure and efficient cable mounting, suited for a variety of applications. Upgrade your connectivity with this essential component.