| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174090-2 |
| Housing Material: | Nylon 6/6 |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Plug |
| SKU: | AMP174090-2 |
174090-2
Specifications
Detailed Description
Enhance your electrical connections with this PL .250 (6.3 MM) Housing crafted from durable Nylon 6/6 material in sleek black. Designed for a secure fit with its straight orientation and receptacle terminal type, this housing is ideal for cable mount applications. With a single position, it offers precise connectivity, while its plug housing type ensures reliable performance. ROHS compliant, this terminal housing guarantees both quality and environmental responsibility. Upgrade your setup with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download | |||


