174147-2

Heilind Number:AMP174147-2
Manufacturer:TE Connectivity
Manufacturer Number:174147-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

070 MULTILOCK PLUG 16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174147-2
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.15 in, 3.8 mm
Voltage:12 V DC
Row Spacing:.118 in, .138 in, 3.5 mm, 3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:16
GPL:N18
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:.827 in
Cable Exit Angle:180°
Height:1.039 in, 26.4 mm
Width:1.248 in, 31.7 mm
Mating Tab Width:.071 in, 1.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:0-0174147-2 174147-2
SKU:AMP174147-2

Detailed Description

Introducing a vital component of our Multilock Connector System, this housing is designed for female terminals, featuring two rows with a pitch of .15 inches or 3.8mm. With a durable PBT body meeting UL 94-HB flammability standards, it ensures reliable performance in automotive applications. The 16-position connector, operating at 12V DC, is ideal for signal circuits, boasting a wide temperature range from -30 to 105°C (-22 to 221°F). Its compact dimensions of .827 inches in length, 1.039 inches in height, and 1.248 inches in width, along with a 180° cable exit angle, offer versatile installation options. The black housing, with integrated polarization and terminal position assurance, guarantees secure and efficient connectivity in automotive environments. Compliant with RoHS standards, it is a dependable solution for your wiring needs.